| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969442-6 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 8 |
| Overall Length: | .6811 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 17.3 mm, .681 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969442-6 |
| SKU: | AMP1969442-6 |
1969442-6
| Heilind Number: | AMP1969442-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969442-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EP 2.5 TPA Housing, a key component for your power connectivity needs. This 6-position receptacle, part of the Economy Power 2.5 series, offers reliable performance with a 4.5A amperage rating. Crafted from durable Nylon-GF material, it ensures longevity in various applications. With a compact design and cable mount capability, installation is a breeze. The crimp termination method and copper alloy contacts guarantee secure and efficient power transmission. Operating at temperatures up to 105°C, this housing is ideal for demanding environments. Its white color and latch lock feature not only enhance functionality but also simplify identification and assembly. With UL 94V-0 flammability standard compliance and RoHS certification, it meets high safety and environmental standards. Suitable for appliances and other power circuit applications, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 175150-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1969442-8 | EP 2.5 TPA Housing, 8 Pos | ![]() |
| TE Connectivity 1969443-8 | EP 2.5 TPA Retainer, 8 Pos | ![]() |
| TE Connectivity 1969656-1 | 250 FAST FLAG HSG-LEFT HAND NAT | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 5-1971772-3 | PTL 1X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971875-3 | PTL 3X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971876-3 | PTL 3X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 521766-1 | 250 HSG. PL MKIII REC. 10mm 2P NAT | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2026 | PCN-25-261723 - End of Life. LTB 9/30/26 | Download | |||
| 06/20/2025 | PCN-25-248279 - End of Life. LTB 9/30/26 | Download | |||
| 01/10/2024 | PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm | Download | |||
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 12/30/2017 | E-17-013791 - Manufacturing / Process Requirements. To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download | |||
| 03/05/2014 | E-14-003008 - Product Improvement. Creating a new rev of the customer drawing based off a 3D model, no change to actual part. | Download | |||


