| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969443-8 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Body Material: | Nylon GF |
| Number of Positions: | 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Accessory |
| Length: | 19.4 mm, .764 in |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .099 in, 2.51 mm |
| Part Aliases: | 1969443-8 |
| SKU: | AMP1969443-8 |
1969443-8
Specifications
Detailed Description
Enhance the security and reliability of your connectivity with our EP 2.5 TPA Retainer, designed for 8-position configurations. Crafted from durable black Nylon GF, this accessory ensures a stable connection in demanding environments. Part of the Economy Power 2.5 series, it offers a pitch of 2.5mm (.098 in) and is ideal for appliances. With an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various conditions. RoHS compliant and suitable for wire to board applications, this retainer is essential for maintaining the integrity of your connections. Packaged in a convenient bag containing 800 units, it is a must-have for your connector hardware arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 175150-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1969442-6 | EP 2.5 TPA Housing, 6 Pos | ![]() |
| TE Connectivity 1969442-8 | EP 2.5 TPA Housing, 8 Pos | ![]() |
| TE Connectivity 1969443-6 | EP 2.5 TPA Retainer, 6 Pos | ![]() |
| TE Connectivity 1969443-7 | TPA (Terminal Position Assurance), Black, Nylon GF, 7 Position, Economy Power 2.5 | ![]() |
| TE Connectivity 1969656-1 | 250 FAST FLAG HSG-LEFT HAND NAT | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 5-1971772-3 | PTL 1X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971875-3 | PTL 3X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971876-3 | PTL 3X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2026 | PCN-25-261721 - End of Life. LTB 9/30/26 | Download | |||
| 06/20/2025 | PCN-25-248279 - End of Life. LTB 9/30/26 | Download | |||
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 12/30/2017 | E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download | |||


