| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971876-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971876-3 |
| SKU: | AMP5-1971876-3 |
5-1971876-3
Specifications
Detailed Description
Enhance your power connections with the PTL 3X3 Plug Housing, designed for durability and high temperature resistance. This connector, part of the Power Triple Lock series, meets UL and VDE standards for quality assurance. Featuring a robust nylon housing in a sleek gray color, it offers reliable performance in a variety of applications. With a cable mount design and crimp termination method, installation is a breeze. Its 9 receptacle contacts, arranged in a 3x3 matrix layout, ensure efficient power transmission. The A keying feature prevents mismating, while the UL 94V-0 material flammability standard guarantees safety. Operating within a wide temperature range of -55 to 150°C (-67 to 302°F), this connector is suitable for diverse environments. Perfect for appliances and other power applications, it's a vital component in any wiring setup. Meeting RoHS compliance and offering VDE testing, it's a reliable and environmentally friendly choice. Elevate your connectivity with the PTL 3X3 Plug Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 175150-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1969442-6 | EP 2.5 TPA Housing, 6 Pos | ![]() |
| TE Connectivity 1969442-8 | EP 2.5 TPA Housing, 8 Pos | ![]() |
| TE Connectivity 1969443-8 | EP 2.5 TPA Retainer, 8 Pos | ![]() |
| TE Connectivity 1969656-1 | 250 FAST FLAG HSG-LEFT HAND NAT | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 5-1971772-3 | PTL 1X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971875-3 | PTL 3X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


