| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971875-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971875-3 |
| SKU: | AMP5-1971875-3 |
5-1971875-3
Specifications
Detailed Description
Enhance power connectivity with the PTL 3X3 CAP PANEL MT HITEMP KEY A LGR from our Power Triple Lock series. This panel-mount connector, designed with VDE and UL standards in mind, ensures reliable performance in high-temperature environments. Featuring three rows with a total of nine positions, each terminated through a secure crimping method, it offers a pitch of 6mm (.236 in) and accommodates tabs for efficient power transmission. The housing, crafted from durable nylon in a sleek gray hue, meets UL 94V-0 flammability standards, guaranteeing safety. With an operating temperature range of -55 to 150°C (-67 to 302°F), this connector is ideal for power applications in various appliances. Its robust construction, including latches for secure panel mounting, makes it a dependable choice for demanding environments. RoHS compliant and with ECCN classification as EAR99, this connector prioritizes both performance and regulatory compliance. Elevate your power connection systems with the PTL 3X3 CAP PANEL MT HITEMP KEY A LGR.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1-1969443-1 | EP 2.5 TPA Retainer, 11 Pos | ![]() |
| TE Connectivity 175150-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1969442-6 | EP 2.5 TPA Housing, 6 Pos | ![]() |
| TE Connectivity 1969442-8 | EP 2.5 TPA Housing, 8 Pos | ![]() |
| TE Connectivity 1969443-8 | EP 2.5 TPA Retainer, 8 Pos | ![]() |
| TE Connectivity 1969656-1 | 250 FAST FLAG HSG-LEFT HAND NAT | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 5-1971772-3 | PTL 1X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971876-3 | PTL 3X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2022 | PCN-22-130222- Drawing Revision. There is no change to the High Temp part numbers. The drawing revision is changing due to a change being made to the Standard Temp housings. This drawing revision change is required because Standard temp part numbers and High temp part numbers are on the same drawing. | Download | |||
| 02/17/2021 | PCN-20-101118 - High Temp resin change. changing from Nylon PA6 to Nylon PA66. No change to Standard Temp resin. PA6 resin is discontinued. | Download | |||
| 04/26/2019 | E-19-003790 - Product Improvement. TE to Add Gussets behind Latch Bar. This change is considered by TE Connectivity as a form change. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


