| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564407-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .079 in, 2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 16 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.461 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564407-1 |
| SKU: | AMP2-1564407-1 |
2-1564407-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS series housing. Designed for male terminals, this housing features two rows with a 6mm pitch, offering 16 positions for secure connections. With a voltage rating of 60V DC and IP67 ingress protection, it ensures reliable performance in harsh environments. The PBT GF body material meets UL 94V-0 flammability standards, guaranteeing safety. Operating in temperatures ranging from -40 to 140°C (-40 to 284°F), it's suitable for diverse settings. Its gray body color complements various setups, while its sealable design and polarization feature add further functionality. With a Wire to Wire connector system and dimensions of 2.461" L x 1.894" H x 1.567" W, this housing offers convenience and versatility. Whether for automotive or other applications, its serviceability, hybrid connector capability, and primary locking feature make it a valuable component. RoHS compliant and packaged in a box, it's both environmentally friendly and easy to handle. Elevate your connectivity solutions with this high-quality housing.


