| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564532-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.461 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564532-1 |
| SKU: | AMP2-1564532-1 |
2-1564532-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation applications with this high-performance HDSCS series housing. Designed for male terminals, it features two rows with a 6mm pitch, providing 15 positions for optimal connectivity. With a rugged PBT GF construction and UL 94V-0 flammability standard, it ensures durability and safety in harsh environments. IP67 rated for protection against dust and water ingress, it guarantees reliability in challenging conditions. The 60V DC voltage rating and operating temperature range of -40 to 140°C (-40 to 284°F) make it suitable for a wide range of signal applications. Its sealable design and polarization feature offer added security, while the gray body color adds a professional touch. Perfect for wire-to-wire connections, this housing is a crucial component for your automotive connector accessories collection.


