| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658526-9 |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E115 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-1658526-9 |
| SKU: | AMP2-1658526-9 |
2-1658526-9
Specifications
Detailed Description
Enhance your connectivity with this 16-contact, dual-row receptacle designed for efficient cable mounting. Featuring Insulation Displacement Crimp (IDC) termination, it offers secure and reliable connections for ribbon cables. With a pitch and row spacing of 2.54mm (.1 in), it ensures compatibility with standard setups. The housing in a vibrant blue color not only adds a touch of style but also aids in easy identification. Operating smoothly in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is ideal for signal transmission in various environments. The gold-plated contact mating area with a thickness of 30µin guarantees excellent conductivity. Its polarization feature and Wire to Board connector system further enhance usability. ROHS compliant, it meets high standards of environmental responsibility. Perfect for data and device applications, this connector, with product code E115, is a must-have in your connectivity arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658526-5 | 609-2630LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 170366-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 173977-3 | CT CONN MT REC ASSY 3P | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 66098-8 | Cut Strip - III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 66598-2 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


