| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1718324-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 62 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 4.459 in |
| Cable Exit Angle: | 90° |
| Height: | 1.803 in, 45.8 mm |
| Width: | 2.783 in, 70.7 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1718324-1 |
| SKU: | AMP2-1718324-1 |
2-1718324-1
Specifications
Detailed Description
Enhance your automotive connectivity with our LEAVYSEAL housing, designed for male terminals. This robust housing features four rows with a 5mm and 4mm pitch, offering a total of 62 positions for secure signal transmission. With IP67 and IP69K ratings, it ensures reliable performance even in harsh environments. Constructed from UL 94-HB rated PBT GF material in a sleek gray finish, it guarantees durability and compliance with stringent flammability standards. The 90° cable exit angle and compact dimensions make installation easy, while its operating temperature range of -40 to 120°C (-40 to 248°F) suits diverse applications. Featuring strain relief, polarization, and terminal position assurance, this industrial-grade connector is ideal for both commercial and transportation needs. RoHS compliant and serviceable, it offers peace of mind and convenience in your connectivity solutions. Whether for new installations or replacements, this Wire to Wire connector is a reliable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281804-1 | JUNIOR TIMER WIRE SEAL CO | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2019 | E-19-014288 - Manufacturing Location Change. | Download | |||
| 12/21/2018 | P-18-016175 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780765, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 10/31/2018 | P-18-016137 - Replacement of assembly tool. | Download | |||
| 10/01/2018 | P-18-016293 - Duplication of Production Tool. We hereby inform you about a tool duplication of a assembly for the TE part number 1-1718324-1,2-1718324-1. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 91-1938658, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 10/01/2018 | P-18-016294 - Duplication of Production Tool. we hereby inform you about a tool duplication of a molding tool for the TE part number 1-1718325-2, 2-1718325-2. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1937334, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


