| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418883-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 62 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1418883-1 |
| SKU: | AMP2-1418883-1 |
2-1418883-1
Specifications
Detailed Description
Experience enhanced connectivity with our LEAVYSEAL housing, designed for female terminals. Featuring four rows with a 5mm and 4mm pitch, this durable housing ensures secure and reliable connections in demanding environments. With a voltage rating of 36V DC and IP67/IP69K ingress protection, it guarantees performance even in harsh conditions. The PBT GF body material with UL 94-HB flammability standard compliance offers peace of mind in terms of safety. Boasting 62 positions and a 90° cable exit angle, it provides ample flexibility for various applications. Whether for signal transmission in industrial or commercial transportation settings, this industrial-grade connector excels. The gray housing, measuring 4.744 inches in length, 1.732 inches in height, and 1.811 inches in width, is both serviceable and reliable. Its primary locking feature and terminal position assurance ensure secure connections, making it ideal for Wire to Wire, Wire to Board, and Wire-to-Device setups. RoHS compliant and capable of operating in temperatures ranging from -40 to 120 °C (-40 to 248 °F), this connector is a versatile and dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1579018-8 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2019 | P-19-017181 - Capacity change or tool replacement. Tool replacement of a molding tool for PN 1823499-1,1394684-1. | Download | |||
| 05/19/2019 | P-19-017370 - Product Improvement. Leavy seal Packaging orientation change. | Download | |||
| 09/25/2018 | P-18-016250 - Product improvement. New semi-automatic line 51-1085438 in order to fulfill customer demand. | Download | |||


