| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1719434-1 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| Voltage: | 40 V DC |
| IP Rating: | IP67, IP69K |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | J93 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.29 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Width: | 1.22 in, 31 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1719434-1 |
| SKU: | AMP2-1719434-1 |
2-1719434-1
Specifications
Detailed Description
Enhance your wire-to-wire connections with this rugged housing designed for female terminals, perfect for industrial and commercial transportation applications. With a pitch of 7mm (.276 in) and a voltage rating of 40V DC, it ensures reliable performance in demanding environments. Featuring IP67 and IP69K ratings, it offers exceptional protection against dust, water, and high-pressure jet cleaning. Constructed with durable PBT GF material and meeting UL 94-HB flammability standards, it guarantees safety and longevity. This 4-position connector, part of our J93 series, is suitable for 12V, 24V, 42V, and 48V systems. Its compact design, with a length of 1.29 in, height of 1.291 in, and width of 1.22 in, accommodates tight spaces while allowing for easy installation with a 180° cable exit angle. The gray body color adds versatility, while its serviceable nature ensures convenience. With a mating pin diameter of .098 in (2.5mm) and primary locking feature on the terminal, it offers secure and stable connections. Operating flawlessly in temperatures ranging from -40°C to 120°C (-40°F to 248°F), it's the ideal solution for your automotive connector accessory needs. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity with the J653 series.


