| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640550-0 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 20 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640550-0 |
| SKU: | AMP2-640550-0 |
2-640550-0
Specifications
Detailed Description
Enhance your MTA 100 series connectors with our Cover accessory, designed for optimal dust protection. Made of UL 94V-0 compliant polyester, this cover ensures reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and 20 positions, it offers a perfect fit for your board-to-board connections. The standard profile and operating temperature range of -40 to 85°C (-40 to 185°F) make it suitable for a variety of applications, particularly in appliances. RoHS compliant and ECCN EAR99, this cover guarantees both quality and regulatory compliance. Upgrade your connector setup with this essential accessory for added durability and protection.


