| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-746610-1 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Standard |
| Tail Length: | .156 in, 3.96 mm |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .253 in, 6.43 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5709 |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Solder Dip |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.27 mm, .68 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .278 in, 7.06 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-746610-1 |
| SKU: | AMP2-746610-1 |
2-746610-1
Specifications
Detailed Description
Enhance your signal transmission with this Connector Assembly, designed for optimal performance in board mount applications. With a straight body orientation and a housing made of durable thermoplastic, it ensures secure and reliable connections. Meeting CSA and UL standards, it guarantees safety and quality. Featuring ten contacts in two rows, with Through Hole - Solder and Insulation Displacement Crimp termination methods, it offers versatility in installation. The phosphor bronze contact material and 1A amperage rating make it suitable for various signal applications. Operating at temperatures ranging from -65 to 105°C, it is ideal for use in diverse environments. This connector, in a package quantity of 50, is perfect for industrial or commercial use, providing efficient wire-to-board connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-0 | 024 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 170204-2 | EIS CONTACT | ![]() |
| TE Connectivity 2-746610-2 | 014 DIP PLUG 100CL TIN | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity RNF-100-1/16-BK-STK | NB18742001 M23053/5-102-0 RNF-100-1/16-BK-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


