| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794954-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-794954-0 |
| SKU: | AMP2-794954-0 |
2-794954-0
Specifications
Detailed Description
This cable mount connector housing is designed for power and signal applications, meeting CSA and UL standards for reliable performance. With a durable nylon construction and natural housing color, it offers secure termination via crimping for 20 socket contacts. The 2-row design with a 4.2mm pitch accommodates discrete wire cables, suitable for wire-to-wire or wire-to-board connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures stability in various environments. This housing, featuring a matrix contact layout, is ideal for appliances and other electronic devices, with a package quantity of 500 for bulk usage. Compliant with RoHS regulations, it guarantees environmental responsibility in its production.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111494-8 | 020 UNIV I/O 30DP SLOT LTCH | ![]() |
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 1-967281-1 | MICRO-T2/JPT GEH42P | ![]() |
| TE Connectivity 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| TE Connectivity 208720-1 | PLUG ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 350783-1 | 12P UMNL CAP HSG | ![]() |
| TE Connectivity 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 66025-2 | TAB,PIDG TERMI-BK 12-10 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586037-0 | ![]() | |
| TE Connectivity 2-1586043-0 | ![]() | |
| TE Connectivity 2-1969598-0 | ![]() | |
| TE Connectivity 2-794953-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download | |||


