| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87175-4 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .175 in, 4.44 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5913 |
| Contact Layout: | Inline |
| Connector Length: | 1.12 in, 28.34 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-87175-4 |
| SKU: | AMP2-87175-4 |
2-87175-4
Specifications
Detailed Description
Introducing the AMPMODU LOCKING CLIP connector, designed for secure and reliable power transmission in industrial settings. This single-row housing receptacle, with a pitch of 2.54mm (.1 in), features 11 socket contacts made of durable phosphor bronze for efficient crimp termination. Meeting stringent CSA and UL standards (LR7189; E28476) for safety and performance, it offers a rated amperage of 3A and voltage of 250VAC. Constructed with black UL 94V-0 rated polyester-GF material, it ensures high insulation resistance (5000 MΩ) and dielectric strength (750V). Operating flawlessly in extreme temperatures ranging from -65 to 105°C, this connector is ideal for PCB applications that demand reliability and durability. Its locking mating retention system guarantees a secure connection, while its compact design with closed ends makes it suitable for space-constrained installations. RoHS compliant and suitable for wire and cable termination, this connector is a dependable choice for industrial connectivity solutions.


