2-87175-5

Heilind Number:AMP2-87175-5
Manufacturer:TE Connectivity
Manufacturer Number:2-87175-5
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

12 LOCKING CLIP HSG SR MRKD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-87175-5
Amperage:3 A
Connector Type:Housing
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Crimp
Overall Height:.175 in, 4.44 mm
Overall Length:1.22 in, 30.88 mm
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Power & Signal
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP2-87175-5

Detailed Description

Experience seamless power and signal connectivity with this high-performance pin and socket housing, designed for efficiency and reliability in various applications. Boasting a durable polyester housing with glass fiber reinforcement in sleek black, it ensures long-lasting durability even in demanding environments. With a contact layout of 12 inline sockets and a termination method of crimping, this housing offers secure and efficient wire-to-board connection. Operating flawlessly within a wide temperature range of -65 to 105°C (-85 to 221°F) and with an amperage rating of 3A at 250VAC, it is perfect for both power and signal transmission. The 2.54mm (.1 inch) pitch and 1-row design provide easy installation, while RoHS compliance guarantees environmental friendliness. Whether for industrial machinery, automotive systems, or electronic devices, this housing is the perfect solution for your connectivity needs.