| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-87175-8 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 4.44 mm[.175 in] |
| Overall Length: | 1.32 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .175 in, 4.44 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5913 |
| Contact Layout: | Inline |
| Connector Length: | 1.32 in, 33.42 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-87175-8 |
| SKU: | AMP2-87175-8 |
2-87175-8
Specifications
Detailed Description
Introducing the AMPMODU LOCKING CLIP Housing, a reliable solution for secure electrical connections. This black receptacle, with a durable polyester-GF housing and phosphor bronze contacts, offers 13 inline socket positions for efficient crimp termination. Meeting UL E28476 and CSA LR7189 standards, it guarantees safe operation at up to 250 VAC and 3 A. With an overall height of 4.44 mm and a pitch of 2.54 mm, it's ideal for various industrial applications. Designed for wire and cable termination, this connector ensures high performance in a wide temperature range (-65 to 105 °C). Compliant with RoHS standards, it's a sustainable choice for your PCB assembly needs.


