| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967325-3 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 2 |
| Blank Cavity Position: | 3, 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-967325-3 |
| SKU: | AMP2-967325-3 |
2-967325-3
Specifications
Detailed Description
Ensure reliable connectivity with this industrial-grade housing designed for female terminals, featuring a 7mm pitch and IP69K rating for robust protection against harsh environments. With a durable construction meeting UL 94-HB flammability standards, this 4-position connector is ideal for industrial and commercial transportation applications. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it guarantees performance in diverse settings. The 180° cable exit angle and gray body color offer versatility in installation, while the 12V to 48V nominal voltage architecture caters to various power requirements. Engineered for secure connections, this connector is a dependable solution for demanding automotive applications.


