| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967402-2 |
| Color: | Gray |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Number of Positions: | 4 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2-967402-2 |
2-967402-2
| Heilind Number: | AMP2-967402-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-967402-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your automotive, truck, bus, or off-road applications with this rugged gray housing. Featuring a 7mm (.276 in) pitch and an IP69K rating, it ensures reliable performance even in harsh environments. With four positions and a 180° cable exit angle, it offers versatile connectivity options. Designed for RoHS compliance, this accessory guarantees environmentally friendly operations. Upgrade your connector setup with this essential component, perfect for various automotive requirements.


