2-968968-3

Heilind Number:AMP2-968968-3
Manufacturer:TE Connectivity
Manufacturer Number:2-968968-3
ECAD Model:
3D Model

Description:

2.5MM SOCKET HOUSING, 2-4POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-968968-3
Color:Gray
Number of Rows:2
Pitch:.276 in, 7 mm
IP Rating:IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2-968968-3

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this rugged and reliable 2-row connector housing in a sleek gray finish. With a IP69K rating for superior dust and water resistance, it's perfect for demanding environments. Featuring 4 positions and a 7mm pitch, it provides secure and efficient connectivity. The 180° cable exit angle allows for flexible installation options, while its durable construction ensures long-lasting performance. Ideal for a variety of automotive applications, this connector housing is a must-have accessory for any vehicle maintenance or upgrade project.