| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151063-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151063-1 |
2151063-1
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-100F165O, a premium tool designed for precision and efficiency. Engineered with a 30mm and 40mm stroke terminator, this mechanical feed applicator ensures accurate and consistent results every time. Its compliance with RoHS regulations guarantees environmental responsibility. Ideal for various industries, this applicator is a must-have for professionals seeking top-notch performance. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-100F165O.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063537-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| TE Connectivity 2151176-1 | OCEAN_2.0_APPLICATOR-S-080F110OV | ![]() |
| TE Connectivity 2151454-1 | OCEAN_2.0_APPLICATOR-S-115F145F | ![]() |
| TE Connectivity 2151477-1 | OCEAN_2.0_APPLICATOR-S-055F125F | ![]() |
| TE Connectivity 2151870-2 | OCEAN_2.0_APPLICATOR-S-138F165F | ![]() |
| TE Connectivity 2266089-2 | OCEAN_2.0_APPLICATOR-S-160F230F | ![]() |
| TE Connectivity 2391789-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| TE Connectivity 2837000-1 | OCEAN_2.0_APPLICATOR-S-076F095F | ![]() |
| TE Connectivity 2837003-1 | OCEAN_2.0_APPLICATOR-S-117F158F | ![]() |
| TE Connectivity 7-2151176-7 | OCEAN_2.0_SPARE_PART_KIT-080F110OV | ![]() |
| TE Connectivity 7-2266089-7 | OCEAN_2.0_SPARE_PART_KIT-160F230F | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2021 | E-21-003566 - Product Improvement. Ocean applicator 2151063 updated item 2 crimper spacer 455888-2 and item 82 crimper spacer 455888-9 is an improvement over current design resulting in optimization of rear bellmouth and cutoff of the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 06/18/2018 | E-18-009032 - Product Improvement. OCEAN Applicator, 2151063, Item 3, Insulation Crimper, p/n 6-1633965-7. This update was due to a drafting error when converting to the OCEAN 2.0 applicator platform. No changes necessary to current revision applicators. | Download | |||
| 04/30/2018 | E-18-005192 - Product Improvement. OCEAN applicator 2151063 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266074 is being obsoleted and new versions are being added to 2151063. | Download | |||


