| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643495-3 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 4 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .12 in, 3.48 mm |
| Connector Height: | 10.8 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 5 |
| Post Numbers Omitted: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643495-3 |
| SKU: | AMP643495-3 |
643495-3
Specifications
Detailed Description
Enhance your power connectivity with the MTA 156 series Connector. Designed for board mount installation, this connector features a single row with five positions for efficient power transmission. The housing, made of durable thermoplastic polyester in a natural color, ensures reliable performance. With contact termination through hole soldering, it guarantees secure connections. Meeting CSA and UL standards for safety and quality, this connector is suitable for a wide range of applications. Its inline contact layout, with pin and tab contact types, is ideal for power circuitry. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), and with a voltage rating of 600V AC, it is perfect for demanding environments. With a package quantity of 2000, it is great for large-scale projects. RoHS compliant and featuring a UL 94V-0 flammability rating, this connector prioritizes environmental responsibility and safety. Upgrade your power systems with the MTA 156 Connector.


