| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641121-5 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641121-5 |
| SKU: | AMP3-641121-5 |
3-641121-5
| Heilind Number: | AMP3-641121-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641121-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 series board mount connector, designed for power applications with a pitch of 3.96 mm (.156 in) and a maximum voltage rating of 600 V AC. This single-row connector features five gold-plated copper alloy contacts, suitable for solder termination on a standard 1.6 mm (.063 in) thick PCB. With a compact right-angle mount orientation and a low-profile height of 10.79 mm (.425 in), it offers efficient PCB connectivity in appliances and other electronic devices. Certified by UL and CSA for quality assurance, this connector ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). RoHS compliant and featuring UL 94V-0 rated polyester housing, it meets international standards for safety and environmental responsibility. Ideal for wire-to-board connections, this unshrouded header type connector is supplied in a package of 2000 units, making it a cost-effective solution for high-volume production. Upgrade your PCB assemblies with the MTA 156 connector, guaranteeing secure and durable power transmission in various electronic applications.


