| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321060 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321060 |
321060
Specifications
Detailed Description
Enhance your electrical connections with our Solis Flag R 4 5/16 Terminal, designed for seamless performance in various applications. This high-quality connector features a Ring Tongue design with a straight orientation, perfect for M8 and 5/16 stud sizes. With a wide operating temperature range of 170°C to 338°F, it ensures reliability even in extreme conditions. Accommodating 4 AWG wire sizes and offering a secure closed barrel type, this terminal guarantees efficient and durable connections. RoHS compliant and meticulously crafted for optimal performance, it's an essential component for your electrical projects. Explore our Rings & Spades collection for more quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393143-9 | 27E166=SOCKET,KH,14,SCW,PLES | ![]() |
| TE Connectivity 183035-1 | MINI MIC RCPT CONT.ACT.LP | ![]() |
| TE Connectivity 2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 321064 | TERMINAL,SOLIS FLAG R 2 5/16 | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 34974 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 776533-3 | AS 16, 12P PLUG ASSY,RD,KEY 3 | ![]() |
| TE Connectivity T4112001051-000 | M12 FEMALE RA A CODE 5P PG7 G OLD | ![]() |


