| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212007-1 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Contact Amperage: | 32 A |
| GPL: | 243 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3127 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Wire Insulation Support: | Without |
| Insulation Diameter: | .15 mm |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 212007-1 |
| SKU: | AMP212007-1 |
212007-1
Specifications
Detailed Description
Equip your power systems with precision and reliability using our CONTACT PIN ASSY in size 8. Designed for seamless integration, this male connector features a crimp termination method for secure attachment. Crafted from high-quality Copper Alloy with Gold over Nickel plating in the mating area, it ensures superior conductivity and durability even in demanding Aerospace, Defense, and Marine applications. With an amperage rating of 32A, it's optimized for efficient power transmission. Suitable for wire sizes 2.08 - 3.31 mm² (12 - 14 AWG), it offers versatile compatibility. RoHS compliant and operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this contact pin assembly guarantees performance and longevity in any environment. Ideal for D-Sub and D-Ribbon connectors, it's a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 200277-4 | BLOCK,50 POSN,M SERIES | ![]() |
| TE Connectivity 200512-3 | FEMALE BLOCK 26 PL. | ![]() |
| TE Connectivity 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| TE Connectivity 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| TE Connectivity 207604-1 | METRIMATE,STR REL KIT,36P | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 323682 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87809-1 | MOD V RECP PLTD 30 AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2024 | PCN-24-201388 - Manufacturing location change. No changes to the design of these components are being made with this Product Change Notice. Only the manufacturing location of these components is changing. TE Connectivity is moving the machining and/or plating of these components from TE's Norwood MA location to another TE Manufacturing location or to a TE Connectivity approved supplier. The new manufacturing location(s) are under a certified quality management system according to industry standards. An internal evaluation and first article based on our specifications will be executed before any parts will be delivered. | Download | |||
| 07/01/2022 | P-22-022542 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||
| 07/06/2015 | E-14-019232 - Product Improvement. Replace full-gold contacts with select plate version; no impact on performance. | Download | |||
| 04/29/2014 | E-14-003842 - Document Clarification. Measuring the retention clip with a ring gage is the only method to achieve an accurate measurement of the clip in its compressed state. | Download | |||


