| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32835 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32835 |
32835
| Heilind Number: | AMP32835 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32835 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 8 Ring Tongue Terminals. Designed for secure and efficient wire termination, these connectors feature a closed barrel and straight orientation for seamless installation on #8 studs or M4 screws. Engineered for durability, they offer a voltage rating of 300V and can accommodate 22 AWG wires with ease. With insulation included, these terminals ensure safe and reliable performance even in demanding environments. Operating temperatures ranging from 105°C to 221°F, they are suitable for a variety of applications. RoHS compliant and meticulously crafted, our terminals guarantee quality and compliance for your projects. Upgrade your connectivity solutions with Rings & Spades' premium selection of terminals and connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-2 | CST-100 II HOUSING 12 POS | ![]() |
| TE Connectivity 1-746610-5 | 20 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640717-1 | 12P UMNL STR/REL | ![]() |


