| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32949 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32949 |
32949
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for professional-grade performance, these connectors feature a closed barrel and insulation for secure and reliable crimping. With a voltage rating of 600V and compatibility with wire sizes ranging from 22-18 AWG, they are suitable for a variety of applications. Meeting strict RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for commercial and military use, these terminals offer durability and longevity, even in demanding environments with an operating temperature range of up to 105°C (221°F). Upgrade your projects with our premium Rings & Spades terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-22-55SZ(424) | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 1658609-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 32953 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52957 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |


