| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61499-1 |
| Termination Method: | Screw |
| Terminal Type: | Tab |
| Orientation: | 45 Bend |
| Mounting Style: | Stud Mount |
| Finish: | Matte |
| Product: | PCB Terminals |
| Terminal Angle: | 45° |
| SKU: | AMP61499-1 |
61499-1
Specifications
Detailed Description
Enhance your connectivity with our FASTON .250 Series (6.3mm) TAB TPBR terminals. Designed for efficient screw termination, these tabs offer a secure and reliable connection. With a 45° bend orientation and stud mount style, they provide versatility in installation. The matte finish adds durability, making them suitable for various applications. RoHS compliant, they meet high standards of environmental responsibility. Elevate your projects with these PCB terminals, perfect for Crimp Quick Disconnect Tab Terminals, Crimp Quick Disconnect Terminals, and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393143-6 | 27E122=SOCKET,KRP,8,SCW,PLES | ![]() |
| TE Connectivity 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 3-644456-6 | 06P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 321235 | RECEPT, FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 350761-4 | 04P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63971-1 | ![]() |


