| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368542-1 |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N18 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.255 in |
| Height: | 21.6 mm, .85 in |
| Width: | 1.024 in, 26 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | Natural |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 368542-1 |
| SKU: | AMP368542-1 |
368542-1
| Heilind Number: | AMP368542-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368542-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Multilock Connector System, a versatile solution for your automotive wiring needs. With 12 positions across two rows and a row spacing of 5.9mm, this connector offers optimal signal connectivity. Featuring a durable body made of PBT GF, it ensures reliability in even the harshest environments. Its polarization and mating tab width of 1.8mm provide secure connections, while the natural body color adds a sleek touch. Measuring 1.255 inches in length, .85 inches in height, and 1.024 inches in width, it's compact yet efficient. Perfect for automotive applications, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your wiring setup with our Multilock Connector System today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925387-1 | FASTON 110 HSG REC NYLON CLEAR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||


