| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36925 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 67 - 70 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36925 |
36925
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, a crucial component for secure and efficient power distribution. Designed for SOLIS R applications, this 2/0 connector features a durable Ring Tongue construction, ensuring reliable performance in various settings. With a stud size of 1/2 (M12) and an offset orientation, it offers flexibility in installation. Operating seamlessly in temperatures up to 170°C (338°F), it's suitable for demanding environments. Accommodating wire sizes from 0 AWG to 70 mm², it's versatile and efficient. The closed barrel design adds to its durability, while its straight terminal angle enables easy connectivity. RoHS compliance guarantees eco-friendly manufacturing, making it a responsible choice. Perfect for a range of projects, this terminal is a must-have in your toolkit. Explore our Rings & Spades collection for more connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 165168 | P.I.D.G. WIRE PIN 22-16 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 321870 | TERMINAL SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 321878 | TERMINAL,SOLIS R 4/0 3/8 | ![]() |
| TE Connectivity 322242 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 34826 | TERMINAL,PG R 16-14HD 3/8 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 35183 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |


