| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564532-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.461 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564532-1 |
| SKU: | AMP4-1564532-1 |
4-1564532-1
Specifications
Detailed Description
Elevate your automotive connectivity with our HDSCS Series male terminal housing, designed for high-performance signal transmission in industrial and commercial transportation applications. Featuring two rows with a 6mm pitch, it offers 15 positions for seamless circuit integration. The IP67-rated housing ensures reliable operation in harsh environments, while the UL 94V-0 compliant PBT GF body guarantees durability. With a voltage rating of 60V DC and a wide operating temperature range from -40 to 140°C (-40 to 284°F), this connector is built to withstand demanding conditions. Its blue housing color adds a touch of visual distinction, while the compact dimensions make it suitable for space-constrained installations. Trust in its polarization and terminal position assurance for secure connections, with a primary locking feature enhancing stability. RoHS compliant and serviceable, this connector is a reliable choice for your automotive connectivity needs.


