| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-644615-0 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 17.78 mm, .7 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Backwall Interruptions Between Posts |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 1.555 in, 39.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Polarized Positions: | 3&4, 7&8 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-644615-0 |
| SKU: | AMP4-644615-0 |
4-644615-0
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board mount connector. Designed for high-performance applications, this connector boasts CSA and UL standards compliance for reliable operation. Featuring a durable polyester housing with copper alloy contacts, it ensures robust performance in demanding environments. With a 3.96mm pitch and 10 contact positions, it facilitates efficient power transmission. Operating at up to 600V AC and 7A, it's suitable for various power circuit applications. The through-hole solder termination method and PCB retention offer secure assembly, while the vertical mount orientation saves space. With a natural housing color and compact design, it seamlessly integrates into your setup. Trust in its quality and compliance with UL 94V-0 flammability standards, RoHS, and ECCN regulations. Upgrade your power connections with this versatile and dependable connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2019 | E-19-009625 - Product Improvement. Dimensional tolerance change from .073 (+.005/-.010) to (+.005/-.015). | Download | |||


