4-967325-3

Heilind Number:AMP4-967325-3
Manufacturer:TE Connectivity
Manufacturer Number:4-967325-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2,5MM SOCKET HSG 2P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-967325-3
Color:Blue
Pitch:.276 in, 7 mm
IP Rating:IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP4-967325-3

Detailed Description

Upgrade your automotive, truck, bus, or off-road vehicle with this high-quality housing, perfect for enhancing connectivity and functionality. Featuring a sleek blue color and a durable construction, this IP69K-rated housing ensures optimal performance even in the harshest environments. With four positions and a 7mm pitch, it offers ample space for secure connections. The 180° cable exit angle allows for easy installation, while its RoHS compliance guarantees environmentally-friendly operation. Ideal for various automotive applications, this housing is a must-have accessory for any vehicle maintenance or customization project.