| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87631-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 mm[.24 in] |
| Overall Length: | 10.16 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Detents: | 1 |
| Connector Length: | 10.16 mm, .21 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-0930-00 87631-3 |
| SKU: | AMP87631-3 |
87631-3
Specifications
Detailed Description
Introducing our AMPMODU IV/V Housing Connector, a reliable and high-performance solution for your connectivity needs. Designed for efficiency and durability, this receptacle features a nylon housing with beryllium copper contacts, meeting UL E28476 and CSA LR7189 standards for quality assurance. With 8 contacts in 2 rows, it offers a secure and efficient connection for your applications. The connector is suitable for wire and cable termination via crimping, ensuring a stable and long-lasting connection. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. RoHS compliant and featuring UL 94V-0 flammability rating, it meets strict industry regulations for safety and environmental responsibility. Upgrade your connectivity with this AMPMODU IV/V Housing Connector, ideal for industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 32944 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5206514-1 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2025 | PCN-24-226093 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. see attachment for details Before: Housing with step and resin LCP After: Housing without step and resin LCP | Download | |||
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||
| 03/08/2024 | PCN-24-200873 - Revision Adjustment. Add max. flash permitted on windows of housing as critical dimension. Add note 11 to PD for flash information. | Download | |||
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 11/13/2017 | P-17-014730 - Product improvement. Moving tools from outside supplier in Mexico to outside supplier in US (PA). | Download | |||
| 06/30/2015 | P-15-011236 - Product improvement. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


