| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658620-1 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 60 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 318 |
| Profile: | Low |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5754 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.27 mm, .68 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658620-1 |
| SKU: | AMP1658620-1 |
1658620-1
Specifications
Detailed Description
Experience seamless connectivity with our Connector Assembly, offering high-performance reliability for your electronic devices. Designed for precision, this connector features a thermoplastic housing and gold-plated contacts for optimal signal transmission. With UL and CSA standards met, you can trust in its quality and safety. Its 10 contacts in 2 rows, along with through-hole solder and IDC termination methods, ensure secure and efficient connections. Ideal for ribbon cables, this straight connector with a low profile and vertical mount orientation is perfect for signal applications. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it guarantees durability in diverse environments. Trust in its UL 94V-0 flammability standard compliance and RoHS certification for environmentally friendly usage. With a package quantity of 60, it's suitable for various projects. Elevate your connectivity experience with our high-quality Connector Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5-103957-7 | 2X8 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |


