| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103958-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.55 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 55 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103958-3 |
| SKU: | AMP5-103958-3 |
5-103958-3
| Heilind Number: | AMP5-103958-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103958-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series housing connector, a reliable solution for your connectivity needs. With UL and CSA compliance, this receptacle is designed for high-performance applications, delivering a current of 3 A at 267 V. The thermoplastic housing, featuring four phosphor bronze contacts, ensures durability and efficient signal transmission. Offering easy installation with crimp and IDC termination methods, this connector is ideal for wire and cable connections. Its black housing color, compact design, and industrial-grade construction make it suitable for a wide range of environments. Whether for PCB or panel mounting, its latch and strain relief features provide secure and stable connections. Operating within a wide temperature range, from -65 to 105 °C, it guarantees reliable performance even in harsh conditions. With RoHS compliance and high-quality standards, this connector is a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 34176 | TERMINAL,PG SPD 12-10 10 | ![]() |
| TE Connectivity 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| TE Connectivity 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5207871-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 745254-6 | 20 DF PIN CONT L.P. | ![]() |
| TE Connectivity 770333-1 | 03P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-4 | 08 MODIV HSG DR MRKD .100 POL | ![]() |


