| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971775-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971775-3 |
| SKU: | AMP5-1971775-3 |
5-1971775-3
Specifications
Detailed Description
Enhance your power connections with the PTL 2X3 CAP PANEL MT HIGH TEMP KEY A LGR from our Power Triple Lock series. This durable connector, featuring UL and VDE standards compliance, boasts a nylon housing in a sleek gray finish. With two rows and six positions, it's ideal for efficient panel mounting via crimp termination. Its 6mm pitch and 600V AC/DC voltage rating ensure reliable performance, even in extreme temperatures ranging from -55 to 150°C (-67 to 302°F). Designed for power applications, this connector is essential for appliances and other electronic systems. Its matrix contact layout, wire-to-wire connector system, and housing with latches offer easy and secure installation. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent safety and environmental standards. Upgrade your connectivity with this high-quality component, perfect for various industrial and commercial uses.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1217378-1 | RCPT 250 POS-LOCK 22-18 0126BR | ![]() |
| TE Connectivity 170324-1 | POSITIVE LOCK 187 REC 24-20AWG 0.3 PTPBR | ![]() |
| TE Connectivity 176282-2 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 353148-4 | POSITIVE LOCK 187 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 5-1971772-2 | PTL 1X2 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2021 | PCN-20-101118 - High Temp resin change. changing from Nylon PA6 to Nylon PA66. No change to Standard Temp resin. PA6 resin is discontinued. | Download | |||
| 04/26/2019 | E-19-003790 - Product Improvement. TE to Add Gussets behind Latch Bar. This change is considered by TE Connectivity as a form change. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


