| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52042-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52042-2 |
52042-2
Specifications
Detailed Description
Easily secure your electrical connections with this Ring Tongue Terminal, ideal for #8 or M4 stud sizes. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it's reliable in various conditions. The closed barrel design and insulation ensure safety and efficiency. Suitable for 6 AWG wire, it accommodates 13-15mm² (20800-33100 CMA) wire sizes. Its straight terminal angle and offset orientation make installation straightforward. RoHS compliant and part of our Rings & Spades product line, it's a quality choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66098-8 | III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 1-66255-2 | TYPE XII CONT ASY MALE | ![]() |
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity W28-XQ1A-4 | W28-XQ1A-4=W28 | ![]() |
| TE Connectivity 3-643819-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 321875 | TERMINAL,SOLIS R 3/0 3/8 | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 40523 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 52265 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |


