| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5206393-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 2 |
| Package Quantity: | 1 |
| Clamp Type: | Clam Shell |
| GPL: | 251 |
| Shield Plating Material: | None |
| Shielded: | No |
| GPL Description: | Data and Devices |
| Product Code: | 4994 |
| Screw Hole Thread Size: | 11841 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180°, 45° |
| Cable Insulation Diameter: | .32 in, 8.13 mm |
| Screws and Retainer Clips: | Without |
| Grommets: | Without |
| Cable Clamp Material: | Polypropylene |
| Clam Shell Length: | Short |
| Part Aliases: | 5206393-1 |
| SKU: | AMP5206393-1 |
5206393-1
Specifications
Detailed Description
Enhance connectivity with the Amplimite Assembly, Size 2. This essential component, part of the Amplimite Kit, guarantees seamless cable management with its Cable Clamp accessory. Designed with a Clam Shell clamp type and a 180°, 45° cable exit angle, it accommodates various setups with ease. Crafted from durable Polypropylene, it ensures lasting performance. RoHS compliant and ideal for Data and Devices applications, this assembly is a must-have for efficient wire and cable management. Packaged in a convenient bag, it's ready for immediate use. Elevate your connectivity solutions with the Amplimite Assembly, Size 2.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 2-320577-3 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 32944 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5745583-5 | UNIV SLIDELATCH KIT, SZ 2 | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 643067-7 | 07P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 66597-8 | III+ PIN,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| TE Connectivity 794059-1 | MINI UMNL PIN L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


