| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53884-1 |
| Housing Material: | Polycarbonate |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| Circuit Application: | Power |
| Connector Height: | 16.08 mm, .63 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.89 in, 48.08 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 16.08 mm, .63 in |
| VDE Tested: | No |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | CSA UL |
| Part Aliases: | 402799878 53884-1 |
| SKU: | AMP53884-1 |
53884-1
Specifications
Detailed Description
Enhance power connectivity with this blue Housing Assembly. Designed for secure power locking in industrial settings, this assembly meets CSA and UL standards for reliable performance. Crafted from durable polycarbonate, it ensures long-lasting use. With a single position and a connector height of 16.08mm, it is suitable for discrete wire applications. The housing's plug/receptacle design and wire-to-wire connector system make it versatile for various setups. This assembly, in a package of 250, is perfect for power circuit applications. RoHS compliant and featuring LR7189 CSA certification, it guarantees quality and safety in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 322310 | TERMINAL,PI FLAG R 16-14 14 | ![]() |
| TE Connectivity 328730 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 53880-4 | CONTACT,PWR LK,SRS2,LS PC,CRMP | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 87523-5 | MOD IV RECP PLTD SN | ![]() |
| TE Connectivity 5VK1 | 5VK1 M0=F7139 | ![]() |
| TE Connectivity ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |


