| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322310 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #14 |
| Orientation: | Flag |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP322310 |
322310
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL from the PLASTI-GRIP series. Featuring a Ring Tongue connector type and #14 stud size, it ensures secure and efficient performance. The Flag orientation and closed barrel design offer added versatility and protection. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it's suitable for a wide range of applications. Designed for use with 14-16 AWG wires, it guarantees a reliable connection every time. Insulated for added safety, this terminal is RoHS compliant, making it an environmentally friendly choice. Perfect for various projects, it's a must-have for any professional or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 320627 | TERMINAL,PIDG R 16-14HD 8 | ![]() |
| TE Connectivity 320630 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 322455 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 53880-4 | CONTACT,PWR LK,SRS2,LS PC,CRMP | ![]() |
| TE Connectivity 53884-1 | HSG ASSY,PWR LK,SRS2,1 POS,BLU | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 87523-5 | MOD IV RECP PLTD SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2017 | P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


