| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5554434-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .085 in, 2.16 mm |
| Screw Size: | 11841 |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Profile: | Standard |
| Shield Material: | Die Cast Metal |
| Shield Plating Material: | Nickel |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Solid Wire Size: | .05 - .13 mm², 30 - 26 AWG |
| Stranded Wire Size: | .08 mm², 28 AWG |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 28 - 28 AWG |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Strain Relief Clip Material: | Thermoplastic |
| Boss on Sheild: | With |
| Part Aliases: | 5554434-1 |
| SKU: | AMP5554434-1 |
5554434-1
Specifications
Detailed Description
Enhance your connectivity with our EMI RCPT ASSY, featuring 24 shielded positions for secure signal transmission. Crafted with precision in mind, this assembly is designed for durability and performance. With gold-plated contacts and a rugged polyphenylene oxide housing, it ensures reliable operation in demanding environments. Suitable for ribbon cable applications, it's perfect for data and device connections. The nickel-plated die-cast metal shield provides added protection, while the screwlocks allow for secure mating. Operating in a wide temperature range and ROHS compliant, it meets stringent industry standards. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-0 | 024 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-5 | 24 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-5 | 24 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-747913-2 | 25 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 554808-1 | HDW KIT, STDOFF STUD METRIC | ![]() |
| TE Connectivity 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity 745254-6 | 20 DF PIN CONT L.P. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2018 | P-18-015329 - Product improvement. Improve package,change to bigger package box,thus package quantity change from 500 pcs per box to 600 pcs per box for better protect the production. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


