| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640550-9 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 9 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403776925 640550-9 |
| SKU: | AMP640550-9 |
640550-9
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with our Natural Cover accessory. Designed for dust protection, this cover is made of UL 94V-0 compliant polyester, ensuring high flammability resistance. With a pitch of 2.54 mm (.1 in) and nine positions, it offers reliable performance in a range of environments. Suitable for appliances and operating in temperatures from -40 to 85 °C (-40 to 185 °F), this cover is essential for maintaining the integrity of your connections. Compliant with RoHS regulations, it is both environmentally friendly and secure. Upgrade your connector setup with this essential accessory for peace of mind in your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 201568-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-9 | 09P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 4-640428-2 | 12P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-103171-5 | MOD IV RECP LP LF | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640550-5 | 05P MTA100 COVER | ![]() |
| TE Connectivity 640550-8 | 08P MTA100 COVER | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


