| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641623-1 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Keying Plug |
| Body Material: | Nylon 6/6 |
| Package Quantity: | 10 |
| GPL: | 103 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641623-1 |
| SKU: | AMP641623-1 |
641623-1
Specifications
Detailed Description
Enhance the security and organization of your MTA156 connectors with our MTA156 Keying Plug. Designed for easy installation, this accessory ensures proper alignment and prevents mismating. Made of durable Nylon 6/6 material, it offers reliable performance in a wide operating temperature range. With UL 94V-2 flammability standard compliance and RoHS certification, you can trust in its quality and safety. Each package contains 10 keying plugs, perfect for bulk applications. Ideal for appliances and various electronic devices, this essential connector component guarantees efficient and secure connections. Elevate your connectivity solutions with the MTA156 Keying Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640550-8 | 18P MTA100 COVER | ![]() |
| TE Connectivity 1-643067-2 | 12P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 3-640428-9 | 09P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 32994 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 487547-1 | FFC RCPT CONTACT .050CL | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 776429-2 | AS 16, 3P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2014 | E-14-007732 - Document Clarification. Part and Drawing revision mismatch. | Download | |||


