| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643071-6 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 6 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643071-6 |
| SKU: | AMP643071-6 |
643071-6
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 series connectors with these Strain Relief Covers. Designed for a precise fit, these white covers provide added protection while maintaining compliance with UL 94V-2 standards for flammability. With a pitch of 3.96 mm, they are suitable for connectors with 6 positions. Crafted from durable nylon, these covers ensure reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Perfect for appliances and various electronic applications, these covers offer essential protection for your connector setup. Compliant with RoHS regulations, they are also environmentally friendly. Upgrade your connector hardware with these essential accessories for long-lasting performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770006-0 | UMNL II SOK SN/AUNI/PHBZ | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 234170-1 | H,H,H,T | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640599-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640600-6 | 06P MTA156 CONN ASSY 20AWG LF | ![]() |
| TE Connectivity 3-643813-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5749621-7 | 68 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 643075-9 | 09P MTA100 MOLDED COVER | ![]() |


