| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644038-9 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 22.86 mm, .9 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644038-9 |
| SKU: | AMP3-644038-9 |
3-644038-9
Specifications
Detailed Description
Easily connect wires with this MTA 100 series Connector Assembly, featuring a receptacle housing in vibrant red. Designed for cable mounting with insulation displacement crimp termination, its one-row layout accommodates 9 female contacts with gold plating for reliable signal transmission. Meeting CSA and UL standards, this connector's durable nylon 6/6 construction ensures safety and performance in various applications. With a pitch of 2.54 mm (.1 in) and a voltage rating of 250 VAC, it's ideal for appliances and signal circuitry. The contact layout is inline, perfect for 22 AWG stranded wire connections. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it guarantees functionality even in harsh environments. Each package contains 500 units, making it a cost-effective solution for your connectivity needs. RoHS compliant and featuring UL 94V-2 material flammability standard, this assembly prioritizes both environmental responsibility and safety. Upgrade your wire-to-board connections with this high-quality, certified connector assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640601-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641217-9 | 09P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641219-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641237-5 | 05P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644042-7 | 07P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-647477-2 | 02P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 3-647480-6 | 06P MTA100 CONN ASSY W/TABS LF | ![]() |
| TE Connectivity 4-641190-2 | 12P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 4-644038-5 | 15P MTA100 CONN ASSY POL 15AU | ![]() |
| TE Connectivity 4-647477-2 | 12P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644038-9 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-644038-9 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-644038-9 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


