| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1394050-1 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Number of Positions: | 21 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 21 mm, .827 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 9-1394050-1 |
| SKU: | AMP9-1394050-1 |
9-1394050-1
Specifications
Detailed Description
Enhance the performance and durability of your electrical connections with our COVER F.21P REC-HSG. Designed for the LEAVYSEAL series, this black cover ensures secure cable exit with built-in strain relief. Crafted from high-quality PA GF material meeting UL 94-HB flammability standards, it offers reliable protection in industrial and commercial transportation applications. With 21 positions and a 90° cable exit angle, it accommodates various wire-to-board and wire-to-device setups. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this essential accessory, packaged in a quantity of 1000, guarantees optimal performance and compliance with RoHS standards for a sustainable solution in automotive connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 4-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 927772-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967652-1 | PQ BLINDSTOPFEN 8,5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/29/2026 | PCN-25-243009 - New Capacity Tooling. adding new capacity tooling for the back-shell for the part number(s) listed below. Also the raw material will change to reduce the CO2 footprint for the parts. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 04/29/2025 | PCN-25-244699 - New capacity tool. adding new capacity tooling for the back-shell 21pos Rec Hsg for the part number(s) listed below. Also the raw material will change to reduce the CO2 footprint for the parts. These PNs are customer restricted designs and require customer approval before shipment. Please provide us with your immediate approval to prevent shipment delays. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 09/08/2022 | PCN-22-150886 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change, the addition of a note indicating the possibility of the alternate material being shown on the material marking for the product drawings listed below. 1418882 1394050 | Download | |||
| 10/07/2020 | E-20-009598 - Change to product. Slight change of side walls to fit cover on exiting version of 21pos Rec Hsg and new revers cable outlet version. Side wall is 2mm shorter, no change in performance. | Download | |||
| 07/01/2019 | P-19-017283 - Manufacturing location change. Part Number will be transferred from Outside Vendor in Hungary to TE Morocco, Tangier. | Download | |||


