| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87133-3 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .3 |
| Overall Length: | 1.016 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .3 in, 7.62 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5913 |
| Connector Length: | 1.016 in, 25.81 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87133-3 |
| SKU: | AMP87133-3 |
87133-3
| Heilind Number: | AMP87133-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87133-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU LOCKING CLIP series, essential for secure connections in industrial settings. This UL and CSA certified housing connector features 20 contacts in a 2-row configuration, allowing for efficient termination via crimping. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it ensures reliable performance even in harsh environments. Made of UL 94V-0 compliant black polyester, it offers both durability and safety. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for diverse applications. RoHS compliant and boasting a glow wire rating, it meets the highest industry standards. Upgrade your PCB assemblies with this high-quality connector, providing a dependable link for wire and cable connections.


