| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA10K4D25 |
| Thermistor Type: | NTC Thermistor |
| Resistance: | 10 kΩ @ 25 °C |
| Operating Temperature Range: | 150 °C |
| Package: | Flag Terminal Probe |
| Product: | Discrete NTC |
| Wire Length: | 304.8 mm |
| Resistance Tolerance: | ±.82 % |
| SKU: | TSSGA10K4D25 |
GA10K4D25
Specifications
Detailed Description
Enhance temperature control in your systems with our PRO2-PROBE, featuring a high-performance NTC thermistor with a resistance of 10 kΩ at 25°C. Designed for precision, it offers a tight resistance tolerance of ±.82%, ensuring accurate readings. Operating smoothly in a wide temperature range of up to 150°C, this probe is ideal for demanding environments. The package includes a convenient flag terminal probe with a 304.8 mm wire length, providing flexibility for installation. Rest assured, our product is fully RoHS compliant, aligning with environmental standards. Trust in this Discrete NTC thermistor for reliable and efficient temperature sensing in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity | Sensors 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity | Sensors 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Sensors 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity | Sensors 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity | Sensors 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity | Sensors 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity | Sensors 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity | Sensors 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity | Sensors 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity | Sensors 87133-5 | 10 LOCKING CLIP HSG DR MRKD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||


