| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87133-7 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .3 |
| Overall Length: | 8.03 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .3 in, 7.62 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5913 |
| Connector Length: | .316 in, 8.03 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87133-7 |
| SKU: | AMP87133-7 |
87133-7
| Heilind Number: | AMP87133-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87133-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU LOCKING CLIP series, featuring a high-quality housing made of UL 94V-0 rated black polyester-GF material. This receptacle connector, designed for wire and cable termination, offers reliability with its phosphor bronze contacts and crimp termination method. With a compact pitch of 2.54mm (.1in) and a dual-row configuration, it provides six socket contacts for secure and efficient connections in PCB assemblies. Meeting CSA LR7189 and UL E28476 standards, this connector ensures safety and performance in demanding environments. Operating at temperatures ranging from -65°C to 105°C, it is suitable for a wide range of applications. RoHS compliant and lead-free solder capable, this connector is a sustainable and environmentally friendly choice for your projects. With a voltage rating of 250VAC and a current rating of 3A, it guarantees optimal power transmission. Trust in the quality and durability of this connector for your industrial needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2024 | P-24-026309 - Drawing Change. Change on the following dimensions on Customer Drawing 87133: 1. Dim. B, changed from: 5.49mm to 5.00mm, from 8.03mm to 7.54mm, from 10.57mm to 10.08mm, from 13.11mm to 12.62mm, from 15.65mm to 15.16mm, from 18.68mm to 18.19mm, from 20.73mm to 20.24mm, from 23.27mm to 22.78mm, from 25.81mm to 25.32mm. 2. Dim. "1.47mm" located in B3 from Customer Drawing (referring to the distance from the side edge to the center of next orifice) changed from 1.47mm to a basic dimension of 1.23mm. 3. Old "AMP" logo changed to standard "TE" logo (on either side of the housing). Drawing will be updated and shared as soon as possible. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||


