| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87456-9 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 17.91 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 17.91 mm, .71 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87456-9 |
| SKU: | AMP87456-9 |
87456-9
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing Connector, a versatile component designed for reliable electrical connections in various applications. This receptacle features a durable Nylon-GF housing, accommodating 14 contacts in a 2-row configuration. With a current rating of 3A and voltage compatibility up to 250VAC, it ensures efficient power transmission. The beryllium copper contacts, terminated through a crimping method, guarantee secure and low-resistance connections. Meeting stringent CSA and UL standards, this connector is ideal for industrial use. Its compact design, with an overall height of 6.1mm and length of 17.91mm, allows for space-efficient PCB integration. The black housing, with UL 94V-0 flammability rating, ensures safety in operation. Operating within a wide temperature range of -65 to 105°C, it offers reliability in diverse environments. Suitable for wire and cable termination, this connector is RoHS compliant, making it an environmentally friendly choice for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/08/2024 | P-24-026006 - Material Change. Change of resin, new "step" added and TE logo. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


